TG81-1006NLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.11.70425
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.11.76558
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.22585
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.26961
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.32985
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.84850
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.87153
Datasheet
100µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG81-1006NLFTR

DigiKey Part Number
5843-TG81-1006NLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG81-1006NLFTR
Description
ISO MOD 10BASE-T 1C:1C 16P SMD T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
100µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG04-1006N1LFHALO Electronics, Inc.05843-TG04-1006N1LF-NDkr.11.70425Parametric Equivalent
TG04-1006N1LFTRHALO Electronics, Inc.05843-TG04-1006N1LFTR-NDkr.11.76558Parametric Equivalent
TG04-1006N1RLHALO Electronics, Inc.05843-TG04-1006N1RL-NDkr.12.22585Parametric Equivalent
TG04-1006N1RLTRHALO Electronics, Inc.05843-TG04-1006N1RLTR-NDkr.12.26961Parametric Equivalent
TG81-1006NLFHALO Electronics, Inc.05843-TG81-1006NLF-NDkr.12.32985Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.37023kr.12,370.23
Manufacturers Standard Package
Unit Price without VAT:kr.12.37023
Unit Price with VAT:kr.15.46279