TG74-1406N1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.10.85218
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.11.18023
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.11.25914
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.01746
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.06832
Datasheet
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG74-1406N1LF

DigiKey Part Number
5843-TG74-1406N1LF-ND
Manufacturer
Manufacturer Product Number
TG74-1406N1LF
Description
ISO MOD 10BASE-T 1C:2C X-TEMP 16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:2CT Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
140µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG74-1406N1LFTRHALO Electronics, Inc.05843-TG74-1406N1LFTR-NDkr.10.85218Parametric Equivalent
TG74-1406N1RLHALO Electronics, Inc.05843-TG74-1406N1RL-NDkr.11.18023Parametric Equivalent
TG74-1406N1RLTRHALO Electronics, Inc.05843-TG74-1406N1RLTR-NDkr.11.25914Parametric Equivalent
TG75-1406NRLHALO Electronics, Inc.05843-TG75-1406NRL-NDkr.12.01746Parametric Equivalent
TG75-1406NRLTRHALO Electronics, Inc.05843-TG75-1406NRLTR-NDkr.12.06832Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
520kr.10.75887kr.5,594.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.75887
Unit Price with VAT:kr.13.44859