
HDS125-681MTR | |
|---|---|
DigiKey Part Number | 5843-HDS125-681MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDS125-681MTR |
Description | FIXED IND 680UH 480MA 1.2 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.33910 | kr.9,356.40 |
| Unit Price without VAT: | kr.2.33910 |
|---|---|
| Unit Price with VAT: | kr.2.92388 |

