
| TG38-1505NZRL | |
|---|---|
| DigiKey Part Number | 5843-TG38-1505NZRL-ND | 
| Manufacturer | |
| Manufacturer Product Number | TG38-1505NZRL | 
| Description | ISO MOD T1 DUAL 1C:1.15C X-TEMP | 
| Customer Reference | |
| Detailed Description | T1/E1 (Dual) Pulse Transformer 1CT:1.15CT Transmitter, 1CT:1.15CT Receiver Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HALO Electronics, Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Transformer Type | T1/E1 (Dual) | |
| Inductance | - | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1CT:1.15CT Transmitter, 1CT:1.15CT Receiver | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
| Height - Seated (Max) | 0.230" (5.84mm) | |
| Operating Temperature | - | |
| Grade | - | |
| Qualification | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 420 | kr.25.52900 | kr.10,722.18 | 
| Unit Price without VAT: | kr.25.52900 | 
|---|---|
| Unit Price with VAT: | kr.31.91125 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark