TG66-1006NRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.11.64410
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.13.33114
Datasheet
New at DigiKey
TG04-1006N1RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG66-1006NRLTR

DigiKey Part Number
5843-TG66-1006NRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG66-1006NRLTR
Description
ISO MOD 10BASE-T 2C:1C 16P SMD T
Customer Reference
Detailed Description
150µH LAN 10 Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transformer Type
LAN 10 Base-T
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.92083kr.13,920.83
Manufacturers Standard Package
Unit Price without VAT:kr.13.92083
Unit Price with VAT:kr.17.40104