Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ11-E2450HRL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-E2450HRL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-E2450HRL |
Description | 10/100 FASTJACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Does Not Contain LED |
Packaging Tube | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Housing Material Polyester |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ11-2450HRL | HALO Electronics, Inc. | 0 | 5843-HFJ11-2450HRL-ND | kr.18.63240 | Parametric Equivalent |
| HFJ11-2450HRL 2 | HALO Electronics, Inc. | 0 | 5843-HFJ11-2450HRL2-ND | kr.21.32337 | Parametric Equivalent |
| HFJ11-E2450ERL | HALO Electronics, Inc. | 241 | 5843-HFJ11-E2450ERL-ND | kr.34.93000 | Parametric Equivalent |
| HFJ11-E2450ERL 2 | HALO Electronics, Inc. | 0 | 5843-HFJ11-E2450ERL2-ND | kr.27.04521 | Parametric Equivalent |
| HFJ11-E2450GRPRL | HALO Electronics, Inc. | 0 | 5843-HFJ11-E2450GRPRL-ND | kr.31.04819 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.23.33498 | kr.12,134.19 |
| Unit Price without VAT: | kr.23.33498 |
|---|---|
| Unit Price with VAT: | kr.29.16873 |



