Parametric Equivalent
Parametric Equivalent

| TG62-1006N1RLTR | |
|---|---|
| DigiKey Part Number | 5843-TG62-1006N1RLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TG62-1006N1RLTR | 
| Description | ISO MOD 10BASE-T 2C:1C 16P SMD T | 
| Customer Reference | |
| Detailed Description | 150µH LAN 10 Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HALO Electronics, Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Transformer Type | LAN 10 Base-T | |
| Inductance | 150µH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 2CT:1CT Transmitter, 1CT:1CT Receiver | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
| Height - Seated (Max) | 0.200" (5.08mm) | |
| Operating Temperature | 0°C ~ 70°C | |
| Grade | - | |
| Qualification | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.12.14298 | kr.12,142.98 | 
| Unit Price without VAT: | kr.12.14298 | 
|---|---|
| Unit Price with VAT: | kr.15.17873 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark