TG46-S020NXLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.35.06415
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.35.85713
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.36.67775
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.37.46833
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.35.06415
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.35.85713
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.36.67775
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.37.46833
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.35.85713
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.36.67775
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.37.46833
Datasheet
140µH LAN 10 Base-T Pulse Transformer 1CT:1.41CT Transmitter, 1:1 Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG46-S020NXLF

DigiKey Part Number
5843-TG46-S020NXLF-ND
Manufacturer
Manufacturer Product Number
TG46-S020NXLF
Description
ISO MOD 10BASE-T QUAD 1C:1.41C 4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140µH LAN 10 Base-T Pulse Transformer 1CT:1.41CT Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
140µH
Manufacturer
HALO Electronics, Inc.
Turns Ratio - Primary:Secondary
1CT:1.41CT Transmitter, 1:1 Receiver
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Transformer Type
LAN 10 Base-T
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG46-1406NXLFHALO Electronics, Inc.05843-TG46-1406NXLF-NDkr.35.06415Parametric Equivalent
TG46-1406NXLFTRHALO Electronics, Inc.05843-TG46-1406NXLFTR-NDkr.35.85713Parametric Equivalent
TG46-1406NXRLHALO Electronics, Inc.05843-TG46-1406NXRL-NDkr.36.67775Parametric Equivalent
TG46-1406NXRLTRHALO Electronics, Inc.05843-TG46-1406NXRLTR-NDkr.37.46833Parametric Equivalent
TG46-S010NXLFHALO Electronics, Inc.05843-TG46-S010NXLF-NDkr.35.06415Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
306kr.35.06415kr.10,729.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.06415
Unit Price with VAT:kr.43.83019