TG42-1406N1LFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.1.44227
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.1.49875
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.1.50933
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.1.54094
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.1.55010
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.1.61098
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.1.61780
Datasheet
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1.41CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG42-1406N1LFTR

DigiKey Part Number
5843-TG42-1406N1LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG42-1406N1LFTR
Description
ISO MOD T1 1C:1.41C 16P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1.41CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1.41CT Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
140µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG42-1406N1LFHALO Electronics, Inc.05843-TG42-1406N1LF-NDkr.1.44227Parametric Equivalent
TG42-1406N1RLHALO Electronics, Inc.05843-TG42-1406N1RL-NDkr.1.49875Parametric Equivalent
TG42-1406N1RLTRHALO Electronics, Inc.05843-TG42-1406N1RLTR-NDkr.1.50933Parametric Equivalent
TG43-1406NLFHALO Electronics, Inc.05843-TG43-1406NLF-NDkr.1.54094Parametric Equivalent
TG43-1406NLFTRHALO Electronics, Inc.05843-TG43-1406NLFTR-NDkr.1.55010Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.85218kr.10,852.18
Manufacturers Standard Package
Unit Price without VAT:kr.10.85218
Unit Price with VAT:kr.13.56523