TG39-1505NULF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.27.97970
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.28.59284
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.29.22773
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.29.83040
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.27.97970
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.28.59284
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.29.22773
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.29.83040
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.28.59284
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.29.22773
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.29.83040
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.14 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG39-1505NULF

DigiKey Part Number
5843-TG39-1505NULF-ND
Manufacturer
Manufacturer Product Number
TG39-1505NULF
Description
ISO MOD T1 8CH 1:1.15 X-TEMP 32P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.14 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.14
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
1.000" L x 0.300" W (25.40mm x 7.62mm)
Part Status
Active
Height - Seated (Max)
0.290" (7.37mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG37-1505NULFHALO Electronics, Inc.05843-TG37-1505NULF-NDkr.27.97970Parametric Equivalent
TG37-1505NULFTRHALO Electronics, Inc.05843-TG37-1505NULFTR-NDkr.28.59284Parametric Equivalent
TG37-1505NURLHALO Electronics, Inc.05843-TG37-1505NURL-NDkr.29.22773Parametric Equivalent
TG37-1505NURLTRHALO Electronics, Inc.05843-TG37-1505NURLTR-NDkr.29.83040Parametric Equivalent
TG37-S001NULFHALO Electronics, Inc.05843-TG37-S001NULF-NDkr.27.97970Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
400kr.27.97970kr.11,191.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.97970
Unit Price with VAT:kr.34.97463