TG37-5176NXRLTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.30.75127
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.31.55143
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.14CT Transmitter, 1:1.14CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG37-5176NXRLTR

DigiKey Part Number
5843-TG37-5176NXRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG37-5176NXRLTR
Description
ISO MOD T1 QUAD 1:1.14C X-TEMP
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:1.14CT Transmitter, 1:1.14CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1.14CT Transmitter, 1:1.14CT Receiver
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.230" (5.84mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG37-5176NXLFHALO Electronics, Inc.05843-TG37-5176NXLF-NDkr.30.75127Parametric Equivalent
TG37-5176NXLFTRHALO Electronics, Inc.05843-TG37-5176NXLFTR-NDkr.31.55143Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.32.99357kr.9,898.07
Manufacturers Standard Package
Unit Price without VAT:kr.32.99357
Unit Price with VAT:kr.41.24196