
| TG10-DA1NSLFTR | |
|---|---|
| DigiKey Part Number | 5843-TG10-DA1NSLFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TG10-DA1NSLFTR | 
| Description | ISO MOD AUDIO 1:1 X-TEMP 6P SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1:1 Audio Transformer 10kHz ~ 200MHz Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HALO Electronics, Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Turns Ratio - Primary:Secondary | 1:1 | |
| Impedance - Primary (Ohms) | - | |
| Impedance - Secondary (Ohms) | - | |
| DC Resistance (DCR) - Primary | - | |
| DC Resistance (DCR) - Secondary | - | |
| Transformer Type | Data/Voice | |
| Frequency Range | 10kHz ~ 200MHz | |
| Frequency Response | - | |
| Voltage - Isolation | 1500V | |
| Insertion Loss | - | |
| Return Loss | - | |
| Power Level | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Approval Agency | cURus | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
| Height - Seated (Max) | 0.200" (5.08mm) | |
| Termination Style | Gull Wing | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.12.93645 | kr.12,936.45 | 
| Unit Price without VAT: | kr.12.93645 | 
|---|---|
| Unit Price with VAT: | kr.16.17056 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark