350µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-E212NWLF

DigiKey Part Number
5843-TG111-E212NWLF-ND
Manufacturer
Manufacturer Product Number
TG111-E212NWLF
Description
ISO MOD 1G DUAL POE 0.35A X-TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
1.100" L x 0.300" W (27.94mm x 7.62mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.97000kr.54.97
18kr.48.27889kr.869.02
36kr.46.78222kr.1,684.16
54kr.45.92500kr.2,479.95
108kr.44.48917kr.4,804.83
252kr.42.78746kr.10,782.44
504kr.41.43756kr.20,884.53
1.008kr.40.12565kr.40,446.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.97000
Unit Price with VAT:kr.68.71250