TG04-1006N1RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-S050N2RLTR

DigiKey Part Number
5843-TG110-S050N2RLTR-ND - Tape & Reel (TR)
5843-TG110-S050N2RLTRCT-ND - Cut Tape (CT)
5843-TG110-S050N2RLTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG110-S050N2RLTR
Description
ISO MOD 10/100 16P SMD T/R
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.952
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
10kr.13.42900kr.134.29
25kr.12.89760kr.322.44
50kr.12.50660kr.625.33
100kr.12.12540kr.1,212.54
250kr.11.63556kr.2,908.89
500kr.11.27602kr.5,638.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.92559kr.10,925.59
2.000kr.10.58448kr.21,168.96
3.000kr.10.38923kr.31,167.69
5.000kr.10.14767kr.50,738.35
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000