
HDS2D18-220NTR | |
|---|---|
DigiKey Part Number | 5843-HDS2D18-220NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDS2D18-220NTR |
Description | SHIELDED DRUM CORE INDUCTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 300 mA 331mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 331mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.63469 | kr.6,538.76 |
| Unit Price without VAT: | kr.1.63469 |
|---|---|
| Unit Price with VAT: | kr.2.04336 |

