TG07-0206NSLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.18667
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.70409
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.77142
Datasheet
19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG07-0206NSLFTR

DigiKey Part Number
5843-TG07-0206NSLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG07-0206NSLFTR
Description
ISO MOD T3 1:2C 6P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
T3/E3 (Single)
Operating Temperature
0°C ~ 70°C
Inductance
19µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG07-0206NSLFHALO Electronics, Inc.05843-TG07-0206NSLF-NDkr.12.18667Parametric Equivalent
TG07-0206NSRLHALO Electronics, Inc.05843-TG07-0206NSRL-NDkr.12.70409Parametric Equivalent
TG07-0206NSRLTRHALO Electronics, Inc.05843-TG07-0206NSRLTR-NDkr.12.77142Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.26961kr.12,269.61
Manufacturers Standard Package
Unit Price without VAT:kr.12.26961
Unit Price with VAT:kr.15.33701