TG05-S001NULFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.28.74843
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.30.08823
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.30.68362
Datasheet
1.5mH T1/E1 (Quad) Pulse Transformer 1:2 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG05-S001NULFTR

DigiKey Part Number
5843-TG05-S001NULFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG05-S001NULFTR
Description
ISO MOD T1 8CH 1:2 X-TEMP 32P SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.000" L x 0.300" W (25.40mm x 7.62mm)
Part Status
Active
Height - Seated (Max)
0.290" (7.37mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1.5mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG05-S001NULFHALO Electronics, Inc.05843-TG05-S001NULF-NDkr.28.74843Parametric Equivalent
TG05-S001NURLHALO Electronics, Inc.05843-TG05-S001NURL-NDkr.30.08823Parametric Equivalent
TG05-S001NURLTRHALO Electronics, Inc.05843-TG05-S001NURLTR-NDkr.30.68362Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.29.35518kr.13,209.83
Manufacturers Standard Package
Unit Price without VAT:kr.29.35518
Unit Price with VAT:kr.36.69398