TG01-0406NSLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: kr.12.14298
Datasheet
New at DigiKey
TG08-1505NSLFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG01-0406NSLFTR

DigiKey Part Number
5843-TG01-0406NSLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG01-0406NSLFTR
Description
ISO MOD T3 1CH 1:1 6P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40µH T3/E3 (Single) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
T3/E3 (Single)
Inductance
40µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.64410kr.11,644.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.64410
Unit Price with VAT:kr.14.55513