
TD01-0756KRL | |
|---|---|
DigiKey Part Number | 5843-TD01-0756KRL-ND |
Manufacturer | |
Manufacturer Product Number | TD01-0756KRL |
Description | ISO MOD AUI 75UH 16P THT |
Customer Reference | |
Detailed Description | 75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer HALO Electronics, Inc. | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.810" L x 0.300" W (20.57mm x 7.62mm) |
Part Status Not For New Designs | Height - Seated (Max) 0.210" (5.33mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature 0°C ~ 70°C |
Inductance 75µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.88376 | kr.5,441.88 |
| Unit Price without VAT: | kr.10.88376 |
|---|---|
| Unit Price with VAT: | kr.13.60470 |

