4 Line Common Mode Choke Surface Mount DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG01-0356N1RLTR

DigiKey Part Number
5843-LG01-0356N1RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LG01-0356N1RLTR
Description
CMC 35UH 2CH EXT TEMP 16P SMD T/
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 300mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
HALO Electronics, Inc.
Approval Agency
UL
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Filter Type
Signal Line
Height (Max)
0.200" (5.08mm)
Number of Lines
4
Package / Case
16-SOIC (0.280", 7.11mm Width)
DC Resistance (DCR) (Max)
300mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.69518kr.8,695.18
Manufacturers Standard Package
Unit Price without VAT:kr.8.69518
Unit Price with VAT:kr.10.86898