Parametric Equivalent

HFJV1-E10G1RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-E10G1RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-E10G1RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation Vertical |
Manufacturer HALO Electronics, Inc. | Termination Solder |
Series | Height Above Board 0.650" (16.51mm) |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Unshielded |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction User Selectable |
Applications 10G Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJV1-10G1RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-10G1RL-ND | kr.48.23224 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | kr.53.69980 | kr.27,386.90 |
| Unit Price without VAT: | kr.53.69980 |
|---|---|
| Unit Price with VAT: | kr.67.12475 |




