
HFJV1-2450RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-2450RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-2450RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.650" (16.51mm) |
Series | LED Color Does Not Contain LED |
Packaging Tube | Number of Cores per Jack 4 |
Part Status Active | Shielding Unshielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.29.87700 | kr.298.77 |
| 30 | kr.27.64433 | kr.829.33 |
| 60 | kr.26.32367 | kr.1,579.42 |
| 120 | kr.25.06633 | kr.3,007.96 |
| 270 | kr.23.67259 | kr.6,391.60 |
| 510 | kr.22.63422 | kr.11,543.45 |
| 1.020 | kr.21.55475 | kr.21,985.84 |
| 2.520 | kr.20.22370 | kr.50,963.72 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |


