1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJV1-1G16-L11RL

DigiKey Part Number
5843-HFJV1-1G16-L11RL-ND
Manufacturer
Manufacturer Product Number
HFJV1-1G16-L11RL
Description
GIGABIT VERTICAL FASTJACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.650" (16.51mm)
Series
LED Color
Green - Green
Packaging
Tube
Number of Cores per Jack
8
Part Status
Active
Shielding
Unshielded
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.47.74000kr.47.74
10kr.40.57000kr.405.70
30kr.37.53900kr.1,126.17
60kr.35.74700kr.2,144.82
120kr.34.04050kr.4,084.86
270kr.33.58674kr.9,068.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.74000
Unit Price with VAT:kr.59.67500