Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJV1-1G06-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-1G06-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-1G06-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.650" (16.51mm) |
Series | LED Color Green - Green |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation Vertical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJV1-1G46-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-1G46-L11RL-ND | kr.30.43512 | Parametric Equivalent |
| HFJV1-E1G01-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G01-L11RL-ND | kr.36.41820 | Parametric Equivalent |
| HFJV1-E1G06-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G06-L11RL-ND | kr.37.78516 | Parametric Equivalent |
| HFJV1-E1G11-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G11-L11RL-ND | kr.36.22290 | Parametric Equivalent |
| HFJV1-E1G11RL | HALO Electronics, Inc. | 0 | 5843-HFJV1-E1G11RL-ND | kr.34.27020 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | kr.31.35304 | kr.15,990.05 |
| Unit Price without VAT: | kr.31.35304 |
|---|---|
| Unit Price with VAT: | kr.39.19130 |




