
HCJ24-802SK-L11 | |
|---|---|
DigiKey Part Number | 5843-HCJ24-802SK-L11-ND |
Manufacturer | |
Manufacturer Product Number | HCJ24-802SK-L11 |
Description | 8P8C RJ45 SHLD 2X4 6U" G/G LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer HALO Electronics, Inc. | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | LED Color Green - Green |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | kr.48.81800 | kr.61,510.68 |
| Unit Price without VAT: | kr.48.81800 |
|---|---|
| Unit Price with VAT: | kr.61.02250 |

