Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-PPE50RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-PPE50RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-PPE50RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Does Not Contain LED |
Packaging Tube | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-2450RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-2450RL-ND | kr.20.63219 | Parametric Equivalent |
| HFJT1-E2450RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-E2450RL-ND | kr.26.16640 | Parametric Equivalent |
| HFJT1-PP50LF | HALO Electronics, Inc. | 0 | 5843-HFJT1-PP50LF-ND | kr.26.16640 | Parametric Equivalent |
| HFJT1-PP50RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-PP50RL-ND | kr.24.91987 | Parametric Equivalent |
| HFJT1-PPE50LF | HALO Electronics, Inc. | 0 | 5843-HFJT1-PPE50LF-ND | kr.27.63094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.26.19225 | kr.13,619.97 |
| Unit Price without VAT: | kr.26.19225 |
|---|---|
| Unit Price with VAT: | kr.32.74031 |








