Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-E1G20C3-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-E1G20C3-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-E1G20C3-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer HALO Electronics, Inc. | Termination Solder |
Series | Height Above Board 0.547" (13.89mm) |
Packaging Tube | LED Color Green - Green |
Part Status Active | Number of Cores per Jack 12 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1G1T-23-F | Bel Fuse Inc. | 13 | 5923-0826-1G1T-23-F-ND | kr.52.75000 | Parametric Equivalent |
| 7499111221A | Würth Elektronik | 215 | 732-4972-ND | kr.75.45000 | Parametric Equivalent |
| JK0-0187NL | Pulse Electronics | 166 | 553-JK0-0187NL-ND | kr.85.46000 | Parametric Equivalent |
| RJMG201031110NR | Amphenol CS (Commercial Products) | 0 | RJMG201031110NR-ND | kr.29.97156 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.39.32170 | kr.19,660.85 |
| Unit Price without VAT: | kr.39.32170 |
|---|---|
| Unit Price with VAT: | kr.49.15213 |





