Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-1G06RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-1G06RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-1G06RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Does Not Contain LED |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-1G01RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G01RL-ND | kr.29.87663 | Parametric Equivalent |
| HFJT1-1G04RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G04RL-ND | kr.28.80396 | Parametric Equivalent |
| HFJT1-1G16C3RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G16C3RL-ND | kr.27.92390 | Parametric Equivalent |
| HFJT1-1G16RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G16RL-ND | kr.29.64158 | Parametric Equivalent |
| HFJT1-1G41RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-1G41RL-ND | kr.29.68133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.31.43885 | kr.16,348.20 |
| Unit Price without VAT: | kr.31.43885 |
|---|---|
| Unit Price with VAT: | kr.39.29856 |




