Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ14-2450ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ14-2450ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ14-2450ERL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.543" (13.80mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 4 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ14-E2450ER-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJ14-E2450ER-L12RL-ND | kr.106.32550 | Parametric Equivalent |
| HFJ14-E2450ERL | HALO Electronics, Inc. | 0 | 5843-HFJ14-E2450ERL-ND | kr.98.51458 | Parametric Equivalent |
| ARJM14A1-009-NN-EW2 | Abracon LLC | 0 | 535-15158-ND | kr.73.78353 | Parametric Equivalent |
| SI-60128-F | Bel Fuse Inc. | 0 | 5923-SI-60128-F-ND | kr.112.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.71.95792 | kr.8,634.95 |
| Unit Price without VAT: | kr.71.95792 |
|---|---|
| Unit Price with VAT: | kr.89.94740 |





