New at DigiKey
TD55-1406L1RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD66-1006KRL

DigiKey Part Number
5843-TD66-1006KRL-ND
Manufacturer
Manufacturer Product Number
TD66-1006KRL
Description
ISO MOD 10BASE-T 2C:1C 16P THT
Customer Reference
Detailed Description
150µH LAN 10 Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10 Base-T
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Through Hole
Size / Dimension
0.810" L x 0.300" W (20.57mm x 7.62mm)
Height - Seated (Max)
0.180" (4.57mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
500kr.13.35258kr.6,676.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.35258
Unit Price with VAT:kr.16.69073