
HCJV1-802SK | |
---|---|
DigiKey Part Number | 5843-HCJV1-802SK-ND |
Manufacturer | |
Manufacturer Product Number | HCJV1-802SK |
Description | 8P8C RJ45 SHLD VERT 6U NO LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.22000 | kr.9.22 |
10 | kr.7.81400 | kr.78.14 |
25 | kr.7.32680 | kr.183.17 |
50 | kr.6.97600 | kr.348.80 |
100 | kr.6.64190 | kr.664.19 |
300 | kr.6.14633 | kr.1,843.90 |
500 | kr.5.92858 | kr.2,964.29 |
1.000 | kr.5.64557 | kr.5,645.57 |
2.500 | kr.5.29221 | kr.13,230.52 |
Unit Price without VAT: | kr.9.22000 |
---|---|
Unit Price with VAT: | kr.11.52500 |