
KST-60E34-0001 | |
---|---|
DigiKey Part Number | 6065-KST-60E34-0001-ND |
Manufacturer | |
Manufacturer Product Number | KST-60E34-0001 |
Description | 57mm 23 KST-60E34-0001 1.2 5.8 0 |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size 23 300.0 Step 5.8 A 1.86VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Rated | 1.86VDC | |
Current Rating (Amps) | 5.8 A | |
Steps per Revolution | 300.0 | |
Step Angle | 1.8° | |
Torque - Holding (oz-in / mNm) | 1700 / 12000 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.962" (49.85mm) | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.32 Ohms | |
Rotor Inertia | 260.00gcm² | |
Weight | 1.76 lb (800 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.294.40000 | kr.294.40 |
10 | kr.236.80000 | kr.2,368.00 |
Unit Price without VAT: | kr.294.40000 |
---|---|
Unit Price with VAT: | kr.368.00000 |