New Product
AstraSOM-1680 Embedded Module ARM® Cortex®-A73 2.1GHz 4GB 16GB eMMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AstraSOM-1680 Embedded Module ARM® Cortex®-A73 2.1GHz 4GB 16GB eMMC
GAS0.1680H.4G.16G.E

GAS0.1680H.4G.16G.E

DigiKey Part Number
6515-GAS0.1680H.4G.16G.E-ND
Manufacturer
Manufacturer Product Number
GAS0.1680H.4G.16G.E
Description
SOM ASTRA 1680 2.1GHZ 4GB USB3.0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AstraSOM-1680 Embedded Module ARM® Cortex®-A73 2.1GHz 4GB 16GB eMMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
2.1GHz
Manufacturer
GRINN
Flash Size
16GB eMMC
Series
RAM Size
4GB
Packaging
Tray
Connector Type
LGA196
Part Status
Active
Size / Dimension
1.677" L x 1.456" W (42.60mm x 37.00mm)
Module/Board Type
SoM
Operating Temperature
-20°C ~ 70°C
Core Processor
ARM® Cortex®-A73
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1,253.42000kr.1,253.42
10kr.1,087.91900kr.10,879.19
48kr.1,018.01771kr.48,864.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,253.42000
Unit Price with VAT:kr.1,566.77500