
1332 | |
|---|---|
DigiKey Part Number | 131-1332-ND |
Manufacturer | |
Manufacturer Product Number | 1332 |
Description | CHEST BOX (1332) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Chest | |
Size | 19.00" L x 32.00" W x 14.00" H (482.6mm x 812.8mm x 355.6mm) | |
Material | Steel | |
Color | Green | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,796.87000 | kr.4,796.87 |
| Unit Price without VAT: | kr.4,796.87000 |
|---|---|
| Unit Price with VAT: | kr.5,996.08750 |




