

GGZC201-3002B001C1SH | |
|---|---|
DigiKey Part Number | 4217-GGZC201-3002B001C1SHTR-ND - Tape & Reel (TR) 4217-GGZC201-3002B001C1SHCT-ND - Cut Tape (CT) 4217-GGZC201-3002B001C1SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GGZC201-3002B001C1SH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.207" (5.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.28000 | kr.17.28 |
| 10 | kr.14.66200 | kr.146.62 |
| 100 | kr.12.46140 | kr.1,246.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.12346 | kr.5,561.73 |
| 1.000 | kr.10.59270 | kr.10,592.70 |
| 1.500 | kr.10.29415 | kr.15,441.23 |
| 2.500 | kr.9.92998 | kr.24,824.95 |
| 3.500 | kr.9.69726 | kr.33,940.41 |
| 5.000 | kr.9.45654 | kr.47,282.70 |
| Unit Price without VAT: | kr.17.28000 |
|---|---|
| Unit Price with VAT: | kr.21.60000 |


