100 Position Connector Receptacle, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Receptacle, Floating Surface Mount Gold
Automotive PCB Connectors
Floating Board-to-Board Connectors

GGBC203-5009B001C1AH

DigiKey Part Number
4217-GGBC203-5009B001C1AHTR-ND - Tape & Reel (TR)
4217-GGBC203-5009B001C1AHCT-ND - Cut Tape (CT)
4217-GGBC203-5009B001C1AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GGBC203-5009B001C1AH
Description
0.8MM PITCH BOARD TO BOARD FLOAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Greenconn
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Receptacle, Floating
Mated Stacking Heights
9mm
Number of Positions
100
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.22000kr.24.22
10kr.20.60500kr.206.05
100kr.17.50980kr.1,750.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.16.20969kr.7,294.36
900kr.15.43628kr.13,892.65
1.350kr.15.00129kr.20,251.74
2.250kr.14.47067kr.32,559.01
3.150kr.14.13158kr.44,514.48
4.500kr.13.78089kr.62,014.00
Manufacturers Standard Package
Unit Price without VAT:kr.24.22000
Unit Price with VAT:kr.30.27500