GGBC203-3002B001C1AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GGBC203-3002B001C1AH

GGBC203-3002B001C1AH

DigiKey Part Number
4217-GGBC203-3002B001C1AHTR-ND - Tape & Reel (TR)
4217-GGBC203-3002B001C1AHCT-ND - Cut Tape (CT)
4217-GGBC203-3002B001C1AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GGBC203-3002B001C1AH
Description
0.8MM PITCH BOARD TO BOARD FLOAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenconn
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Floating
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
9mm
Height Above Board
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.43000kr.18.43
10kr.15.67400kr.156.74
100kr.13.31780kr.1,331.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.11.97624kr.5,389.31
900kr.11.40480kr.10,264.32
1.350kr.11.08333kr.14,962.50
2.250kr.10.69124kr.24,055.29
3.150kr.10.44070kr.32,888.21
4.500kr.10.18158kr.45,817.11
Manufacturers Standard Package
Unit Price without VAT:kr.18.43000
Unit Price with VAT:kr.23.03750