60 Position Connector Receptacle, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Floating Surface Mount Gold
Automotive PCB Connectors
Floating Board-to-Board Connectors

GGBC201-3002B001C1NH

DigiKey Part Number
4217-GGBC201-3002B001C1NHTR-ND - Tape & Reel (TR)
4217-GGBC201-3002B001C1NHCT-ND - Cut Tape (CT)
4217-GGBC201-3002B001C1NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GGBC201-3002B001C1NH
Description
0.8MM PITCH BOARD TO BOARD FLOAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Greenconn
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Floating
Mated Stacking Heights
12.75mm
Number of Positions
60
Height Above Board
0.333" (8.45mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.18.90600kr.189.06
100kr.16.06870kr.1,606.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.15.50560kr.3,876.40
500kr.14.76560kr.7,382.80
750kr.14.34928kr.10,761.96
1.250kr.13.84164kr.17,302.05
1.750kr.13.51721kr.23,655.12
2.500kr.13.18157kr.32,953.93
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250