


GBEC209-3479B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC209-3479B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC209-3479B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC209-3479B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC209-3479B001C1AF |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.7A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.12.99700 | kr.129.97 |
| 100 | kr.11.04240 | kr.1,104.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.10.22233 | kr.4,600.05 |
| 900 | kr.9.73451 | kr.8,761.06 |
| 1.350 | kr.9.46008 | kr.12,771.11 |
| 2.250 | kr.9.12540 | kr.20,532.15 |
| 3.150 | kr.8.91152 | kr.28,071.29 |
| 4.500 | kr.8.69032 | kr.39,106.44 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

