GBEC209-3479B001C1AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBEC209-3479B001C1AF
Automotive PCB Connectors

GBEC209-3479B001C1AF

DigiKey Part Number
4217-GBEC209-3479B001C1AFTR-ND - Tape & Reel (TR)
4217-GBEC209-3479B001C1AFCT-ND - Cut Tape (CT)
4217-GBEC209-3479B001C1AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GBEC209-3479B001C1AF
Description
PITCH 1.27MM MALE SMC Q TYPE SMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.17000kr.15.17
10kr.12.85800kr.128.58
100kr.10.92860kr.1,092.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.9.82769kr.4,422.46
900kr.9.35872kr.8,422.85
1.350kr.9.09487kr.12,278.07
2.250kr.8.77312kr.19,739.52
3.150kr.8.56749kr.26,987.59
4.500kr.8.35480kr.37,596.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.17000
Unit Price with VAT:kr.18.96250