


GBEC209-0579B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC209-0579B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC209-0579B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC209-0579B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC209-0579B001C1AF |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.7A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.22600 | kr.62.26 |
| 100 | kr.5.28880 | kr.528.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.4.89589 | kr.2,203.15 |
| 900 | kr.4.66209 | kr.4,195.88 |
| 1.350 | kr.4.53061 | kr.6,116.32 |
| 2.250 | kr.4.37023 | kr.9,833.02 |
| 3.150 | kr.4.26777 | kr.13,443.48 |
| 4.500 | kr.4.16176 | kr.18,727.92 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

