
GBEC208-4005B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC208-4005B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC208-4005B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC208-4005B001C1AFDKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC208-4005B001C1AF |
Description | PITCH 1.27MM CONNETOR SMC Q TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.388" (9.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.7A per Contact |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.14.89300 | kr.148.93 |
| 100 | kr.12.65650 | kr.1,265.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.12.05657 | kr.3,616.97 |
| 600 | kr.11.48110 | kr.6,888.66 |
| 900 | kr.11.15741 | kr.10,041.67 |
| 1.500 | kr.10.76261 | kr.16,143.92 |
| 2.100 | kr.10.51030 | kr.22,071.63 |
| 3.000 | kr.10.24937 | kr.30,748.11 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

