


GBEC207-1379B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC207-1379B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC207-1379B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC207-1379B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC207-1379B001C1AF |
Description | PITCH 1.27MM MALE SMC Q TYPE SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.7A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.37500 | kr.83.75 |
| 100 | kr.7.11860 | kr.711.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.6.70754 | kr.2,347.64 |
| 700 | kr.6.38737 | kr.4,471.16 |
| 1.050 | kr.6.20722 | kr.6,517.58 |
| 1.750 | kr.5.98750 | kr.10,478.12 |
| 2.450 | kr.5.84709 | kr.14,325.37 |
| 3.500 | kr.5.70189 | kr.19,956.61 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

