

GBAC229-2002B001C1NF | |
|---|---|
DigiKey Part Number | 4217-GBAC229-2002B001C1NFTR-ND - Tape & Reel (TR) 4217-GBAC229-2002B001C1NFCT-ND - Cut Tape (CT) 4217-GBAC229-2002B001C1NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBAC229-2002B001C1NF |
Description | 0.5MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 7.65mm | |
Height Above Board | 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.78000 | kr.14.78 |
| 10 | kr.12.53800 | kr.125.38 |
| 100 | kr.10.65220 | kr.1,065.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.65888 | kr.3,863.55 |
| 800 | kr.9.19784 | kr.7,358.27 |
| 1.200 | kr.8.93851 | kr.10,726.21 |
| 2.000 | kr.8.62227 | kr.17,244.54 |
| 2.800 | kr.8.42018 | kr.23,576.50 |
| 4.000 | kr.8.21114 | kr.32,844.56 |
| Unit Price without VAT: | kr.14.78000 |
|---|---|
| Unit Price with VAT: | kr.18.47500 |


