80 Position Connector Plug, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Plug, Floating Surface Mount Gold
Floating Board-to-Board Connectors

CGZC203-4002B001C1AH

DigiKey Part Number
4217-CGZC203-4002B001C1AHTR-ND - Tape & Reel (TR)
4217-CGZC203-4002B001C1AHCT-ND - Cut Tape (CT)
4217-CGZC203-4002B001C1AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGZC203-4002B001C1AH
Description
0.635MM PITCH BOARD TO BOARD FLO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Greenconn
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Floating
Mated Stacking Heights
15mm
Number of Positions
80
Height Above Board
0.517" (13.13mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.93000kr.16.93
10kr.14.39800kr.143.98
100kr.12.23430kr.1,223.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.80508kr.2,951.27
500kr.11.24146kr.5,620.73
750kr.10.92449kr.8,193.37
1.250kr.10.53794kr.13,172.43
1.750kr.10.29087kr.18,009.02
2.500kr.10.03531kr.25,088.28
Manufacturers Standard Package
Unit Price without VAT:kr.16.93000
Unit Price with VAT:kr.21.16250