

CGZC202-4002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-CGZC202-4002B001C1AHTR-ND - Tape & Reel (TR) 4217-CGZC202-4002B001C1AHCT-ND - Cut Tape (CT) 4217-CGZC202-4002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC202-4002B001C1AH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6.3mm | |
Height Above Board | 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.12.63400 | kr.126.34 |
| 100 | kr.10.73470 | kr.1,073.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.73375 | kr.3,893.50 |
| 800 | kr.9.26920 | kr.7,415.36 |
| 1.200 | kr.9.00795 | kr.10,809.54 |
| 2.000 | kr.8.68925 | kr.17,378.50 |
| 2.800 | kr.8.48553 | kr.23,759.48 |
| 4.000 | kr.8.27483 | kr.33,099.32 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |

