

CGZC202-3002B001C1AH | |
|---|---|
DigiKey Part Number | 4217-CGZC202-3002B001C1AHTR-ND - Tape & Reel (TR) 4217-CGZC202-3002B001C1AHCT-ND - Cut Tape (CT) 4217-CGZC202-3002B001C1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGZC202-3002B001C1AH |
Description | 0.635MM PITCH BOARD TO BOARD FLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenconn | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6.3mm | |
Height Above Board | 0.320" (8.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.42000 | kr.12.42 |
| 10 | kr.10.53400 | kr.105.34 |
| 100 | kr.8.95230 | kr.895.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.11775 | kr.3,247.10 |
| 800 | kr.7.73033 | kr.6,184.26 |
| 1.200 | kr.7.51238 | kr.9,014.86 |
| 2.000 | kr.7.24656 | kr.14,493.12 |
| 2.800 | kr.7.07666 | kr.19,814.65 |
| 4.000 | kr.6.90091 | kr.27,603.64 |
| Unit Price without VAT: | kr.12.42000 |
|---|---|
| Unit Price with VAT: | kr.15.52500 |

