



CGBC203-3002B001C1NH | |
|---|---|
DigiKey Part Number | 4217-CGBC203-3002B001C1NHTR-ND - Tape & Reel (TR) 4217-CGBC203-3002B001C1NHCT-ND - Cut Tape (CT) 4217-CGBC203-3002B001C1NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGBC203-3002B001C1NH |
Description | 0.8MM PITCH BOARD TO BOARD FLOAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Greenconn | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Floating | Mated Stacking Heights 9mm |
Number of Positions 60 | Height Above Board 0.778" (19.75mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.18.15800 | kr.181.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.15.88360 | kr.1,588.36 |
| 200 | kr.15.12535 | kr.3,025.07 |
| 300 | kr.14.69867 | kr.4,409.60 |
| 500 | kr.14.17840 | kr.7,089.20 |
| 700 | kr.13.84583 | kr.9,692.08 |
| 1.000 | kr.13.50192 | kr.13,501.92 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

