
CBED202-2579B001C1AD | |
---|---|
DigiKey Part Number | 4217-CBED202-2579B001C1ADTR-ND - Tape & Reel (TR) 4217-CBED202-2579B001C1ADCT-ND - Cut Tape (CT) 4217-CBED202-2579B001C1ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBED202-2579B001C1AD |
Description | PITCH 1.27MM FEMALE CONNETOR SMC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.152" (3.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.93000 | kr.20.93 |
10 | kr.17.76600 | kr.177.66 |
100 | kr.15.10080 | kr.1,510.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | kr.13.16316 | kr.9,214.21 |
1.400 | kr.12.53527 | kr.17,549.38 |
2.100 | kr.12.18197 | kr.25,582.14 |
3.500 | kr.11.75124 | kr.41,129.34 |
4.900 | kr.11.47585 | kr.56,231.67 |
Unit Price without VAT: | kr.20.93000 |
---|---|
Unit Price with VAT: | kr.26.16250 |