


CBEC223-4079B001C1AF | |
|---|---|
DigiKey Part Number | 4217-CBEC223-4079B001C1AFTR-ND - Tape & Reel (TR) 4217-CBEC223-4079B001C1AFCT-ND - Cut Tape (CT) 4217-CBEC223-4079B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBEC223-4079B001C1AF |
Description | PITCH 1.27MM BOARD TO BOARD FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.09000 | kr.24.09 |
| 10 | kr.20.45300 | kr.204.53 |
| 100 | kr.17.38110 | kr.1,738.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.16.37820 | kr.5,732.37 |
| 700 | kr.15.59676 | kr.10,917.73 |
| 1.050 | kr.15.15707 | kr.15,914.92 |
| 1.750 | kr.14.62095 | kr.25,586.66 |
| 2.450 | kr.14.27833 | kr.34,981.91 |
| 3.500 | kr.13.92391 | kr.48,733.68 |
| Unit Price without VAT: | kr.24.09000 |
|---|---|
| Unit Price with VAT: | kr.30.11250 |

